Part Details for 100-03930-C by Amphenol ProLabs
Overview of 100-03930-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-393-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
75970-393-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,2 Positions, 2.54 mm (0.100in) Pitch. | |
75970-393-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 100-03930-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-100-03930-C-ND
|
DigiKey | Calix 100-03930 Compatible TAA 1 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
426 In Stock |
|
$787.5000 / $875.0000 | Buy Now |