Part Details for 100-03999850 by Carling Technologies
Overview of 100-03999850 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-03999850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - 5A 250 VAC - 10A 125 VAC - ON-NONE-(ON) - Standard Base - .250 Tabs - White Rocker Actuator - Black Bezel. RoHS: Compliant |
17 In Stock |
|
$2.1900 / $5.1400 | Buy Now |
DISTI #
78963814
|
Verical | 100-03999850 Min Qty: 17 Package Multiple: 17 | Americas - 17 |
|
$6.0710 | Buy Now |
|
Master Electronics | Rocker Switch - 5A 250 VAC - 10A 125 VAC - ON-NONE-(ON) - Standard Base - .250 Tabs - White Rocker Actuator - Black Bezel. RoHS: Compliant |
17 In Stock |
|
$2.1900 / $5.1400 | Buy Now |