There are no models available for this part yet.
Overview of 100-096-433 by Pancon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 100-096-433 by Pancon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | HI-Con Socket - Straight - Type C - Solder Pin 3.4mm - 96 Contacts - Class 2 - Through Hole. RoHS: Compliant |
623 In Stock |
|
$3.8000 / $5.8000 | Buy Now | ||
DISTI #
66292454
|
Verical | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2250 | Americas - 620 |
|
$5.0424 / $7.3418 | Buy Now | |
Quest Components | BOARD EURO CONNECTOR, 96 CONTACT(S), 3 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL | 26 |
|
$5.2500 / $10.5000 | Buy Now | ||
Quest Components | BOARD EURO CONNECTOR, 96 CONTACT(S), 3 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL | 3 |
|
$7.7000 / $10.5000 | Buy Now | ||
Powell Electronics | HI-CON Min Qty: 300 | 2300 |
|
$2.6000 / $3.4600 | Buy Now | ||
Master Electronics | HI-Con Socket - Straight - Type C - Solder Pin 3.4mm - 96 Contacts - Class 2 - Through Hole. RoHS: Compliant |
623 In Stock |
|
$3.8000 / $5.8000 | Buy Now |
CAD Models for 100-096-433 by Pancon Corporation
Part Data Attributes for 100-096-433 by Pancon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITW PANCON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.42 inch
|
Body Depth
|
0.46 inch
|
Body Length
|
3.74 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
400 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
.9174 N
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
A,B,C
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.098 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
96
|
Alternate Parts for 100-096-433
This table gives cross-reference parts and alternative options found for 100-096-433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100-096-433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100-096-453 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | 100-096-433 vs 100-096-453 |
100-096-453 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug, | Pancon Corporation | 100-096-433 vs 100-096-453 |
100-096-433 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | 100-096-433 vs 100-096-433 |
Related Parts for 100-096-433
-
850-10-025-20-001101Headers and Edge Type Connectors
-
1788547Terminals and Terminal Blocks
-
UPW2A101MHDFixed Capacitors
-
0861-0-15-20-82-14-11-0Assembly Items
-
CDBA340-GRectifier Diodes
-
744355182Fixed Inductors
-
PIC16F872-I/SSMicrocontrollers
-
615008138321Telecom and Datacom Connectors
-
IRFS4321TRL7PPPower Field-Effect Transistors