Part Details for 100-12-4-25-40-0-0 by NOSHOK Inc
Overview of 100-12-4-25-40-0-0 by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-12-4-25-40-0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7037
|
Newark | Sanitary Pressure Gauge, 15Psi, 1-1/2", Thread Size - Metric:-, Operating Pressure Max:15Psi, Operating Temperature Min:-4°C, Operating Temperature Max:60°C, Product Range:10 Series |Noshok 100-12-4-25-40-0-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$468.1600 | Buy Now |
DISTI #
74907702
|
RS | Sanitary Gauge, 2-1/2", 0 to 15 psi, 1-1/2" Clamp | NOSHOK 100-12-4-25-40-0-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$434.1100 | RFQ |