Part Details for 100-2P06MIA8 by B&B Electronics Manufacturing Company
Overview of 100-2P06MIA8 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-2P06MIA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72324776
|
RS | Timing Pulley, 2mm Pitch, 6mm Width, 100 Teeth, 8mm Finished Bore | B&B Manufacturing 100-2P06MIA8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4100 / $34.4800 | RFQ |