Part Details for 100-403-01 by Altech Corporation
Overview of 100-403-01 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-403-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1505
|
Newark | Tgabs88-6-O, 84X82X55Mm |Altech 100-403-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0900 / $24.0000 | Buy Now |
DISTI #
845-10040301
|
Mouser Electronics | Enclosures for Industrial Automation TGABS88-6-o, 84x82x55mm | 0 |
|
$15.5700 / $18.4600 | Order Now |
DISTI #
70074944
|
RS | Enclosure, Box-Lid, Wallmount, ABS, Gray,3.31x3.23x2.17 In, NEMA 4X, IP67,TG Series | Altech Corp 100-403-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$14.2100 / $18.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 32 Factory Stock |
|
$14.8400 / $19.6500 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases Enclosure,ABS,Gray,Qk Trn Min Qty: 1 | 19 |
|
$18.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 32 Factory Stock |
|
$14.8400 / $19.6500 | Buy Now |
DISTI #
10101100
|
TestEquity LLC | Altech 100-403-01 Enclosure, Abs, Gray, Quick Turn Screws, Smooth Walls, 3.31" x 3.23", TG Series | 0 |
|
$18.0000 | Buy Now |
Part Details for 100-403-01
100-403-01 CAD Models
100-403-01 Part Data Attributes:
|
100-403-01
Altech Corporation
Buy Now
|
Compare Parts:
100-403-01
Altech Corporation
|
Samacsys Manufacturer | Altech |