Part Details for 100-42-4A-R-BL by Box Enclosures & Assembly Services
Overview of 100-42-4A-R-BL by Box Enclosures & Assembly Services
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-42-4A-R-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70020066
|
RS | Case, Shell, ABS UL 94 HB, BLack, 7.5 in., 1.29 in., 4 in. | Box Enclosures 100-42-4A-R-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5700 | RFQ |