Part Details for 100-964-432 by ITW McMurdo Connectors
Overview of 100-964-432 by ITW McMurdo Connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100-964-432
100-964-432 CAD Models
100-964-432 Part Data Attributes
|
100-964-432
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
100-964-432
ITW McMurdo Connectors
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |