Part Details for 1000:1 LP 6V DUAL-SHAFT by Pololu Corporation
Overview of 1000:1 LP 6V DUAL-SHAFT by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000:1 LP 6V DUAL-SHAFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-3058
|
TME | Motor: DC, with gearbox, LP, 6VDC, 360mA, Shaft: D spring, 13rpm Min Qty: 1 | 1 |
|
$30.4700 / $34.5300 | Buy Now |
DISTI #
POLOLU-3059
|
TME | Motor: DC, with gearbox, Medium Power, 6VDC, 670mA, Shaft: D spring Min Qty: 1 | 1 |
|
$29.1600 / $33.0400 | Buy Now |