Part Details for 1000:1 MICRO METAL GEARMOTOR HP by Pololu Corporation
Overview of 1000:1 MICRO METAL GEARMOTOR HP by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000:1 MICRO METAL GEARMOTOR HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-1595
|
TME | Motor: DC, with gearbox, HP, 6VDC, 1.6A, Shaft: D spring, 986: 1 Min Qty: 1 | 10 |
|
$28.1800 / $31.9400 | Buy Now |
DISTI #
POLOLU-2373
|
TME | Motor: DC, with gearbox, HP, 6VDC, 1.6A, Shaft: D spring, 987: 1 Min Qty: 1 | 5 |
|
$27.6000 / $29.6000 | Buy Now |