Part Details for 1000-8MHP-20 by OPTIBELT GmbH
Overview of 1000-8MHP-20 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000-8MHP-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72549792
|
RS | Timing Belt, Optibelt Omega HP, 8mm Pitch, 20mm Width, 1000mm Length | Optibelt 1000-8MHP-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$38.0500 | Buy Now |