Part Details for 100023568 by Telegartner Karl Gartner GmbH
Overview of 100023568 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100023568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F2476
|
Bürklin Elektronik | BNC socket 75 Ω, solder connection, straight, 100023568 Min Qty: 1 | 26 |
|
$4.8520 / $6.9904 | Buy Now |
Part Details for 100023568
100023568 CAD Models
100023568 Part Data Attributes:
|
100023568
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
100023568
Telegartner Karl Gartner GmbH
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.472 inch | |
Body Depth | 0.626 inch | |
Body Diameter | 0.382 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |