Part Details for 10003006 by RECOM Power Inc
Overview of 10003006 by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10003006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Regulated DC-DC Converter - 7.5W - Input: 18 to 36VDC - Output: 12VDC - 2kVDC Isolation - Metal Case - DIP24 RoHS: Compliant | 71 Factory Stock |
|
$22.6500 / $29.9800 | Buy Now |
|
Master Electronics | Regulated DC-DC Converter - 7.5W - Input: 18 to 36VDC - Output: 12VDC - 2kVDC Isolation - Metal Case - DIP24 RoHS: Compliant | 71 Factory Stock |
|
$22.6500 / $29.9800 | Buy Now |