-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 165 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Clip 10A 250VDC/250VAC Pin Through Hole RoHS: Compliant |
1809 In Stock |
|
$0.1147 / $0.1840 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
100056
|
TTI | Fuse Clips FUSE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 76600 In Stock |
|
$0.1670 / $0.1740 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 154 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | Fuse Clip 10A 250VDC/250VAC Pin Through Hole RoHS: Compliant |
1809 In Stock |
|
$0.1147 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy