Part Details for 1000NHG4G by Eaton Corporation
Overview of 1000NHG4G by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1000NHG4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000NHG4G
|
Avnet Americas | 500V 1000A NH4 FUSE GG - Bulk (Alt: 1000NHG4G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,553.5480 / $1,832.2303 | Buy Now |
DISTI #
504-1000NHG4G
|
Mouser Electronics | Specialty Fuses 500V 1000A NH4 FUSE gG | 0 |
|
$1,800.3600 | Order Now |
Part Details for 1000NHG4G
1000NHG4G CAD Models
1000NHG4G Part Data Attributes
|
1000NHG4G
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
1000NHG4G
Eaton Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 87 mm | |
Body Height | 102 mm | |
Body Length or Diameter | 90 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4 | |
Joule Integral-Nom | 4800000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |