There are no models available for this part yet.
Overview of 1001-062 VT by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for 1001-062 VT by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1001-062VT-ND
|
DigiKey | INSERTER/EXTRACTOR 1.937" VIO Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7714 | Buy Now | |
DISTI #
749-1001-062VT
|
Mouser Electronics | Extraction, Removal & Insertion Tools PCB Inserter/Extractor, 0.062 in. PCB Width, 1.937 in. Upturned Lever, Nylon, Violet RoHS: Compliant | 0 |
|
$0.6670 / $1.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.5580 | Buy Now |
CAD Models for 1001-062 VT by Bivar Inc
Part Data Attributes for 1001-062 VT by Bivar Inc
1001-062 VT
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
1001-062 VTBivar IncVS
-