1001-1571-002
Description: RF SMC Connector, Male, Cable Mount, Crimp Terminal, Jack

Overview of 1001-1571-002 by Applied Engineering Products (AEP)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
100183FC Rochester Electronics LLC Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24
100180FC Rochester Electronics LLC Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics.
100182FC Rochester Electronics LLC Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24

CAD Models for 1001-1571-002 by Applied Engineering Products (AEP)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1001-1571-002 by Applied Engineering Products (AEP)

1001-1571-002
Applied Engineering Products (AEP)
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
APPLIED ENGINEERING PRODUCTS
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF SMC CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.25 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
10 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
VSWR
1.65
Want to compare parts?
  1. 1001-1571-002
    Applied Engineering Products (AEP)
    RF SMC Connector, Male, Cable Mount, Crimp Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1001-1571-002 by Applied Engineering Products (AEP).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1001-1571-002 by Applied Engineering Products (AEP)

Select Manufacturer
Which Manufacturer of 1001-1571-002 would you like to use for your alert(s)?
  • Please alert me when 1001-1571-002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1001-1571-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1001-1571-002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1001-1571-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1001-1571-002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1001-1571-002 by Applied Engineering Products (AEP)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: