Part Details for 1001-1571-003 by Radiall
Overview of 1001-1571-003 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001-1571-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1001-1571-003-ND
|
DigiKey | SMC M STR NA CR 2.6/50S Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
790 In Stock |
|
$15.7727 / $20.1200 | Buy Now |
DISTI #
1001-1571-003
|
Avnet Americas | SMC / STRAIGHT JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 1001-1571-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7008 / $19.3788 | Buy Now |
DISTI #
501-1001-1571-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD RoHS: Compliant | 25 |
|
$15.0400 / $20.1100 | Buy Now |
DISTI #
1001-1571-003
|
Avnet Americas | SMC / STRAIGHT JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 1001-1571-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7008 / $19.3788 | Buy Now |
DISTI #
1001-1571-003
|
Avnet Americas | SMC / STRAIGHT JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 1001-1571-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7008 / $19.3788 | Buy Now |
Part Details for 1001-1571-003
1001-1571-003 CAD Models
1001-1571-003 Part Data Attributes
|
1001-1571-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
1001-1571-003
Radiall
RF SMC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 1.02 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.6 |