Part Details for 1001-1571-004 by Radiall
Overview of 1001-1571-004 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1001-1571-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0547
|
Newark | Rf Smc Connector, 1 Contact(S), Male, Cable Mount, Crimp Terminal, Locking, Jack |Radiall 1001-1571-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0800 / $30.2800 | Buy Now |
DISTI #
2201-1001-1571-004-ND
|
DigiKey | SMC / STRAIGHT JACK MALE CRIMP T Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9092 | Buy Now |
DISTI #
501-1001-1571-004
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT JACK MALE CRIMP TYPE FOR 3.8/95 S GOLD RoHS: Compliant | 0 |
|
$15.3600 / $21.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$15.7500 / $50.9900 | Buy Now |
DISTI #
1001-1571-004
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 1001-1571-004
1001-1571-004 CAD Models
1001-1571-004 Part Data Attributes
|
1001-1571-004
Radiall
Buy Now
Datasheet
|
Compare Parts:
1001-1571-004
Radiall
RF SMC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.645 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-180 | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |