Part Details for 10011044 by RECOM Power Inc
Overview of 10011044 by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10011044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: (+/-) 9VDC - 2kVDC Isolation - CTRL Pin - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$25.6800 / $34.8700 | Buy Now |