Part Details for 1001115 by SCS
Overview of 1001115 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9381
|
Newark | Shielding Metal-In Bag, 279.4Mm X 381Mm, Bag Type:Static Shielding (Metal-In), Width - Imperial:11", Length - Imperial:15", Width - Metric:279.4Mm, Length - Metric:381Mm, Film Thickness:71.12Μm, Bag Colour:Transparent, Seal Type:Heatrohs Compliant: Yes |Scs 1001115 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$64.9200 / $76.4700 | Buy Now |
DISTI #
88M0333
|
Newark | Scc1000 Static Shielding Bag, Open, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:15", Length - Metric:381Mm, Width - Imperial:11", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Scs 1001115 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$34.1500 | Buy Now |
DISTI #
SCP375-ND
|
DigiKey | BAG STAT SHD MTL IN 11X15" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2773 In Stock |
|
$0.3800 | Buy Now |
DISTI #
517-1001115
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 11X15, 100 Ea RoHS: Compliant | 0 |
|
$35.6900 / $37.5700 | Order Now |
DISTI #
70112732
|
RS | Bag, Static shield, Open Top, Metal-In,3 mils, 11 W x 15 L In. | SCS 1001115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$41.3900 | RFQ |
|
Onlinecomponents.com | Bag, Static shield, Open Top, Metal-In, 3 mils, 11 W x 15 L In. | SCS 1001115 |
20 In Stock |
|
$25.7000 / $31.3100 | Buy Now |
DISTI #
2984616
|
Farnell | SHIELDING METAL-IN BAG, 279.4MM X 381MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 2 |
|
$49.5137 / $58.2209 | Buy Now |
|
Master Electronics | Bag, Static shield, Open Top, Metal-In, 3 mils, 11 W x 15 L In. | SCS 1001115 |
20 In Stock |
|
$25.7000 / $31.3100 | Buy Now |
DISTI #
295ST1115
|
Techni-Tool, Inc. | SCS 1001115 Static Shield Bag, 1000 Series Metal-In, 11in x 15in, 100 Ea | 13 |
|
$37.5700 | Buy Now |
DISTI #
295ST1115
|
TestEquity LLC | SCS 1001115 Static Shield Bag, 1000 Series Metal-In, 11in x 15in, 100 Ea | 13 |
|
$37.5700 | Buy Now |
Part Details for 1001115
1001115 CAD Models
1001115 Part Data Attributes
|
1001115
SCS
Buy Now
|
Compare Parts:
1001115
SCS
|
Samacsys Manufacturer | SCS |