-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10134040-22000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 4LP With latch | |
| 68002-201HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch. | |
| 68002-203HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AM1537
|
Newark | Cage, R/A, Zsfp+, 1 X 2 (Ganged), Without Heat Sink, Without Light Pipe, Through Hole Rohs Compliant: Yes |Molex 100113-0220 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1073 |
|
$10.5600 / $12.0100 | Buy Now |
|
|
Onlinecomponents.com | I/O Conn 1x2 zSFP+ CAGE GEN2 UNDER BELLY GKT W/SF COO: Philippines RoHS: Compliant |
1073 Partner Stock |
|
$7.7600 / $10.1500 | Buy Now |
|
DISTI #
1001130220-MOL
|
TME | 100113-0220 Min Qty: 7 | 1073 |
|
$10.9607 / $14.4719 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 10 | 708 |
|
$10.8900 / $11.7700 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 1713 |
|
RFQ | |
|
|
Master Electronics | I/O Conn 1x2 zSFP+ CAGE GEN2 UNDER BELLY GKT W/SF COO: Philippines RoHS: Compliant |
1073 Partner Stock |
|
$7.7600 / $10.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy