| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9153101MXA | Teledyne HiRel | Check for Price | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24 | 100125DC vs 5962-9153101MXA |
| 5962-9153101MXA | Texas Instruments | Check for Price | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24 | 100125DC vs 5962-9153101MXA |
| 100325PC | Rochester Electronics LLC | Check for Price | ECL to TTL Translator, 6 Func, True Output, ECL, PDIP24 | 100125DC vs 100325PC |
| 100325J-QMLV | National Semiconductor Corporation | Check for Price | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24 | 100125DC vs 100325J-QMLV |
| 100325J-QMLV | Texas Instruments | Check for Price | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24 | 100125DC vs 100325J-QMLV |
| 5962-9153101VXA | National Semiconductor Corporation | Check for Price | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24 | 100125DC vs 5962-9153101VXA |
| 5962-9153101MXX | Teledyne HiRel | Check for Price | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24 | 100125DC vs 5962-9153101MXX |
| 5962-9153101MXX | Texas Instruments | Check for Price | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24 | 100125DC vs 5962-9153101MXX |
| 100125DCQR | National Semiconductor Corporation | Check for Price | ECL to TTL Translator, 6 Func, True Output, BIPolar, CDIP24 | 100125DC vs 100125DCQR |
| 5962-9153101MXA | QP Semiconductor | Check for Price | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24 | 100125DC vs 5962-9153101MXA |
Part Details for 100125DC by Texas Instruments
Results Overview of 100125DC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100125DC Information
100125DC by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: 100125DC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
100125DC Part Data Attributes
|
|
100125DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100125DC
Texas Instruments
ECL to TTL Translator, 6 Func, True Output, BIPolar, CDIP24
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip24,.4 | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Delay-Max | 4 Ns | |
| Input Characteristics | Differential | |
| Interface IC Type | Ecl To Ttl Translator | |
| JESD-30 Code | R-GDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 30.86 Mm | |
| Number of Bits | 1 | |
| Number of Functions | 6 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Latch or Register | None | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.72 Mm | |
| Supply Current-Max | 115 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | -5.7 V | |
| Supply Voltage1-Min | -4.2 V | |
| Supply Voltage1-Nom | -5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for 100125DC
This table gives cross-reference parts and alternative options found for 100125DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100125DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.