Part Details for 1001418 by SCS
Overview of 1001418 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3790
|
Newark | Scc1000 Static Shielding Bag, Open, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:18", Length - Metric:457Mm, Width - Imperial:14", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Scs 1001418 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$58.5600 | Buy Now |
DISTI #
SCP472-ND
|
DigiKey | BAG STATIC METAL-IN 14X18" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
5611 In Stock |
|
$0.5900 | Buy Now |
DISTI #
517-1001418
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 14X18, 100 Ea RoHS: Compliant | 27 |
|
$55.6300 / $58.5600 | Buy Now |
DISTI #
70112680
|
RS | Bag, Static shield, Open Top, Metal-In, 3 mils, 12 W x 18 L In. | SCS 1001418 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$63.4100 / $68.9200 | RFQ |
|
Onlinecomponents.com | Bag, Static shield, Open Top, Metal-In, 3 mils, 12 W x 18 L In. | SCS 1001418 RoHS: Compliant | Alternative Product Available |
|
$42.1700 / $48.8000 | Buy Now |
|
Master Electronics | Bag, Static shield, Open Top, Metal-In, 3 mils, 12 W x 18 L In. | SCS 1001418 RoHS: Compliant | Alternative Product Available |
|
$42.1700 / $48.8000 | Buy Now |
DISTI #
295ST148
|
Techni-Tool, Inc. | SCS 1001418 Static Shield Bag, ESD, Metal-In, Open Top, 14"x18", 100/Pkg, 1000 Series | 0 |
|
$60.3000 | Buy Now |
DISTI #
295ST148
|
TestEquity LLC | SCS 1001418 Static Shield Bag, ESD, Metal-In, Open Top, 14"x18", 100/Pkg, 1000 Series | 0 |
|
$60.3000 | Buy Now |
Part Details for 1001418
1001418 CAD Models
1001418 Part Data Attributes:
|
1001418
SCS
Buy Now
|
Compare Parts:
1001418
SCS
|
Samacsys Manufacturer | SCS |