Part Details for 100142FC by Rochester Electronics LLC
Overview of 100142FC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 100142FC
100142FC CAD Models
100142FC Part Data Attributes:
|
100142FC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
100142FC
Rochester Electronics LLC
Content Addressable SRAM, 4X4, 4.1ns, CMOS, CQFP24, CERPACK-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.1 ns | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Memory Density | 16 bit | |
Memory IC Type | CONTENT ADDRESSABLE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4 words | |
Number of Words Code | 4 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4X4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100142FC
This table gives cross-reference parts and alternative options found for 100142FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100142FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100142FC | 4X4 CONTENT ADDRESSABLE SRAM, 4.1ns, CQFP24, CERPACK-24 | Texas Instruments | 100142FC vs 100142FC |