Part Details for 100145-9 by TE Connectivity
Overview of 100145-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100145-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100145-9-ND
|
DigiKey | CONN RECEPT 125POS 2MM PRESS-FIT Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Hard Metric F 125 POS 2mm Solder RA Thru-Hole RoHS: Compliant |
222 Partner Stock |
|
$6.1500 / $15.0300 | Buy Now |
|
Bristol Electronics | 209 |
|
RFQ | ||
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 125 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | 329 |
|
$6.8963 / $13.7925 | Buy Now |
|
Quest Components | 125 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | 167 |
|
$7.5859 / $13.7925 | Buy Now |
|
Quest Components | 125 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | 152 |
|
$7.5859 / $13.7925 | Buy Now |
|
Quest Components | 125 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | 28 |
|
$8.5054 / $13.7925 | Buy Now |
|
Quest Components | 125 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | 3 |
|
$6.8963 / $13.7925 | Buy Now |
Part Details for 100145-9
100145-9 CAD Models
100145-9 Part Data Attributes
|
100145-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100145-9
TE Connectivity
125 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ACTION PIN | |
Body Breadth | 0.449 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 |