Part Details for 1001622 by SCS
Overview of 1001622 by SCS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7701
|
Newark | Static Shielding Bag, Heat Seal, 16"x22", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:22", Length - Metric:558.8Mm, Width - Imperial:16", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1001622 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$86.4700 | Buy Now |
DISTI #
517-1001622
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 16x22, 100 EA | 0 |
|
$83.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.6500 / $95.4300 | Buy Now |