Part Details for 100164DCQR by National Semiconductor Corporation
Overview of 100164DCQR by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100164DCQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100164DCQR-ND
|
DigiKey | MULTIPLEXER, 100K SERIES Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2064 In Stock |
|
$4.3000 | Buy Now |
|
Rochester Electronics | 100164 - Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2064 |
|
$3.6800 / $4.3300 | Buy Now |
Part Details for 100164DCQR
100164DCQR CAD Models
100164DCQR Part Data Attributes:
|
100164DCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100164DCQR
National Semiconductor Corporation
IC 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 105 mA | |
Prop. Delay@Nom-Sup | 2.55 ns | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100164DCQR
This table gives cross-reference parts and alternative options found for 100164DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100164DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100164DC | 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100164DCQR vs 100164DC |
F100164DC | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CDIP24, 0.400 INCH, HERMETIC SEALED, CERDIP-24 | Fairchild Semiconductor Corporation | 100164DCQR vs F100164DC |
100164F | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CDIP24 | YAGEO Corporation | 100164DCQR vs 100164F |
100164DCQR | 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100164DCQR vs 100164DCQR |
100164DC | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100164DCQR vs 100164DC |
HD100164DG | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 100164DCQR vs HD100164DG |
HD100164 | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 100164DCQR vs HD100164 |