10018783-11111TLF
Description: Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT

Overview of 10018783-11111TLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10018783-11111TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch
10018783-10033ZLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
10018783-10011MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch

Price & Stock for 10018783-11111TLF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 70473877
RS FCI Through Hole PCI Card Connector, with Solder Termination | Amphenol FCI (Amphenol CS) 10018783-11111TLF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.3700
  • 25 $1.2600
  • 50 $1.1100
  • 100 $0.9700
  • 250 $0.8200
$0.8200 / $1.3700 RFQ
DISTI # BRG10018783-11111TLF
Heilind Electronics PCI EXPRESS TH 64P-10018783-11 Americas - 0 in Stock
Buy Now
DISTI # BRG10018783-11111TLF
Interstate Connecting Components PCI EXPRESS TH 64P-10018783-11 0
Buy Now
Chip 1 Exchange INSTOCK 7020
RFQ

CAD Models for 10018783-11111TLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10018783-11111TLF by Amphenol FCi

10018783-11111TLF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Amphenol
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.346 inch
Body Depth
0.443 inch
Body Length
1.535 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
400VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.15 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2 mm
Plating Thickness
15u inch
Rated Current (Signal)
1.1 A
Reference Standard
UL
Terminal Length
0.122 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
64
UL Flammability Code
94V-0
Withdrawl Force-Min
0.15 N
Want to compare parts?
  1. 10018783-11111TLF
    Amphenol FCi
    Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for 10018783-11111TLF

This table gives cross-reference parts and alternative options found for 10018783-11111TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10018783-11111TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10018783-01311T Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10018783-11111TLF vs 10018783-01311T
10018783-11011TLF Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol FCi 10018783-11111TLF vs 10018783-11011TLF
10018783-01311 Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10018783-11111TLF vs 10018783-01311
10018783-01411 Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10018783-11111TLF vs 10018783-01411
10018783-01111TLF Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT Amphenol Communications Solutions 10018783-11111TLF vs 10018783-01111TLF
10018783-11111LF Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10018783-11111TLF vs 10018783-11111LF
10108777-11011MLF Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol FCi 10018783-11111TLF vs 10108777-11011MLF
10108777-01111TLF Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT Amphenol Communications Solutions 10018783-11111TLF vs 10108777-01111TLF
10108777-11211MLF Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol FCi 10018783-11111TLF vs 10108777-11211MLF
10108777-11111MLF Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol FCi 10018783-11111TLF vs 10108777-11111MLF
Part Number Description Manufacturer Compare
10018783-11231RLF Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 10018783-11111TLF vs 10018783-11231RLF
10018783-01011ALF Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator Amphenol FCi 10018783-11111TLF vs 10018783-01011ALF
10018783-01131ALF Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator Amphenol FCi 10018783-11111TLF vs 10018783-01131ALF
10018783-01021RLF Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator Amphenol FCi 10018783-11111TLF vs 10018783-01021RLF
10018783-01101RLF Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator Amphenol FCi 10018783-11111TLF vs 10018783-01101RLF
10018783-01031RLF Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator Amphenol FCi 10018783-11111TLF vs 10018783-01031RLF
10018783-01231ALF Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator Amphenol FCi 10018783-11111TLF vs 10018783-01231ALF
10018783-11201RLF Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 10018783-11111TLF vs 10018783-11201RLF
10018783-01001RLF Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator Amphenol FCi 10018783-11111TLF vs 10018783-01001RLF
10018783-11111RLF Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 10018783-11111TLF vs 10018783-11111RLF

Related Parts for 10018783-11111TLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10018783-11111TLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10018783-11111TLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10018783-11111TLF would you like to use for your alert(s)?
  • Please alert me when 10018783-11111TLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10018783-11111TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10018783-11111TLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10018783-11111TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10018783-11111TLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10018783-11111TLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: