-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1015-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 20 Weeks Container: Tray |
711 In Stock |
|
$0.4247 / $0.8500 | Buy Now |
|
Onlinecomponents.com | USB 2.0 Connector - Through Hole - 90° - Horizontal |
965 In Stock |
|
$0.3798 / $0.5711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1002-001-01000
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
1002-001-01000
CnC Tech LLC
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CNC Tech | |
Connector Type | USB CONNECTOR |