Part Details for 1002-015 by Megger Group Limited
Overview of 1002-015 by Megger Group Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
10022671-002LF | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
10022671-002 | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 1002-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W4378
|
Newark | Test Lead Set, 10A, Black/Red, Product Range:-, Current Rating:10A, Insulator Colour:Black, Red, No. Of Test Leads:2, Test Connector Type A:Banana Plug Shrouded, Test Connector Type B:Right Angle Banana Plug, Shrouded |Megger 1002-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$286.0000 / $308.1200 | Buy Now |
DISTI #
MEG-1002-015
|
TME | Test leads, 1.5m, black,red Min Qty: 1 | 0 |
|
$109.2200 | RFQ |
DISTI #
45478.1
|
TestEquity LLC | Megger 1002-015 Fuse Test Leads with Probes and Clips, Red and Black, 4mm Right Angle Plugs, 1.2m | 5 |
|
$250.0000 | Buy Now |