Part Details for 1002-1551-002 by Radiall
Overview of 1002-1551-002 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002-1551-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1002-1551-002-ND
|
DigiKey | SMC F STR NA CL 2/50S Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3980 / $19.0000 | Buy Now |
DISTI #
1002-1551-002
|
Avnet Americas | SMC / STRAIGHT PLUG FEMALE CLAMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 1002-1551-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5644 / $16.1280 | Buy Now |
DISTI #
501-1002-1551-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT PLUG FEMALE CLAMP TYPE FOR 2/50 S CABLE GOLD RoHS: Compliant | 0 |
|
$12.3900 / $18.9900 | Order Now |
DISTI #
1002-1551-002
|
Avnet Americas | SMC / STRAIGHT PLUG FEMALE CLAMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 1002-1551-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5644 / $16.1280 | Buy Now |
DISTI #
1002-1551-002
|
Avnet Americas | SMC / STRAIGHT PLUG FEMALE CLAMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 1002-1551-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5644 / $16.1280 | Buy Now |
DISTI #
1002-1551-002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$10.9000 / $11.3400 | Buy Now |
Part Details for 1002-1551-002
1002-1551-002 CAD Models
1002-1551-002 Part Data Attributes
|
1002-1551-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
1002-1551-002
Radiall
RF SMC Connector, Female, Cable Mount, Clamp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.65 |