There are no models available for this part yet.
Overview of 1002-642 by Megger Group Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
10022671-002LF | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
10022671-002 | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 1002-642 by Megger Group Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52Y4389
|
Newark | 8M Test Lead Set X 3, Medium Sized 6Kv Insulated Clips |Megger 1002-642 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$465.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$533.5900 / $564.7600 | Buy Now | ||
DISTI #
MEG-1002-642
|
TME | Test leads, 8m, black,red,blue, test probe,crocodile clip Min Qty: 1 | 0 |
|
$361.7200 | RFQ | |
DISTI #
20001765
|
TestEquity LLC | Megger 1002-642 Test Lead Set x 3, Medium Sized, 6 kV Insulated Clips, 8m | 0 |
|
$465.0000 | Buy Now |