Part Details for 1002-7571-003 by Applied Engineering Products (AEP)
Overview of 1002-7571-003 by Applied Engineering Products (AEP)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Part Details for 1002-7571-003
1002-7571-003 CAD Models
1002-7571-003 Part Data Attributes
|
1002-7571-003
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
1002-7571-003
Applied Engineering Products (AEP)
CONNECTOR, CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.6 |
Alternate Parts for 1002-7571-003
This table gives cross-reference parts and alternative options found for 1002-7571-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1002-7571-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51749-1 | SMC PLUG KIT, RG 174/188 | TE Connectivity | 1002-7571-003 vs 51749-1 |
5031-5014-09 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | MACOM | 1002-7571-003 vs 5031-5014-09 |
5031-5014-10 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | MACOM | 1002-7571-003 vs 5031-5014-10 |
903-284P-52S | RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug | Amphenol Corporation | 1002-7571-003 vs 903-284P-52S |
37P106-1 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | Amphenol CIT | 1002-7571-003 vs 37P106-1 |
5031-5014-09 | CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG | TE Connectivity | 1002-7571-003 vs 5031-5014-09 |