There are no models available for this part yet.
Overview of 1002-SX/02 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 1002-SX/02 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 1002-SX/02 Equal Relay, Phase Failure |
3 In Stock |
|
$2,497.9200 / $4,962.0000 | Buy Now | ||
DISTI #
76886098
|
Verical | 1002-SX/02 Equal RELAY, PHASE FAILURE Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 2 |
|
$3,247.2960 / $6,450.6000 | Buy Now | |
DISTI #
6-1618403-9
|
Avnet Abacus | (Alt: 6-1618403-9) Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 1002-SX/02 Equal Relay, Phase Failure |
3 In Stock |
|
$2,497.9200 / $4,962.0000 | Buy Now |