Part Details for 100200-1016 by Littelfuse Inc
Overview of 100200-1016 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100200-1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Button 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug Bulk RoHS: Compliant | 0 |
|
$5.9900 / $12.4800 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Button 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug Bulk RoHS: Compliant | 0 |
|
$5.9900 / $12.4800 | Buy Now |