Part Details for 10020070 by Fischer Elektronik GmbH & Co KG
Overview of 10020070 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10020070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10020070
|
Avnet Abacus | Heat Sink Passive Extruded 3.6�C/W Black Anodized (Alt: 10020070) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
70B844
|
Bürklin Elektronik | Extruded heatsink, 100 x 50 x 40 mm, 3.6 to 1.25 K/W, black anodized Min Qty: 1 |
6 in Stock 10 Available Soon |
|
$8.1719 / $10.9931 | Buy Now |