Part Details for 10020076 by Kostal GmbH & Co KG
Overview of 10020076 by Kostal GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10020076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-10020076
|
Mouser Electronics | Automotive Connectors TERMINAL CARRIER BLACK FOR 86 WAY RoHS: Compliant | 597 |
|
$3.2200 / $6.4300 | Buy Now |
DISTI #
10020076-B
|
TTI | Automotive Connectors TERMINAL CARRIER BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 194 In Stock |
|
$5.9400 | Buy Now |
DISTI #
10020076
|
TTI | Automotive Connectors TERMINAL CARRIER BLACK FOR 86 WAY RoHS: Compliant pbFree: Pb-Free Min Qty: 756 Package Multiple: 756 Container: Each |
Americas - 756 In Stock |
|
$2.9700 | Buy Now |