Part Details for 1002024 by SCS
Overview of 1002024 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3791
|
Newark | Scc1000 Static Shielding Bag, Open, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:24", Length - Metric:610Mm, Width - Imperial:20", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Scs 1002024 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$108.8400 | Buy Now |
DISTI #
SCP465-ND
|
DigiKey | BAG STAT SHD MTL IN 20X24" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
198 In Stock |
|
$1.0900 | Buy Now |
DISTI #
517-1002024
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 20X24, 100 Ea RoHS: Compliant | 2 |
|
$103.3900 / $108.8400 | Buy Now |
DISTI #
70112681
|
RS | SCC 1000 Static Shield Bag/Metal-IN (Size 20 x 24) | SCS 1002024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$111.2100 / $122.2100 | RFQ |
|
Onlinecomponents.com | Scc 1000 Open Top Static Shielding Bag Metal-In | 0 |
|
$78.3700 / $90.7000 | Buy Now |
DISTI #
2984635
|
element14 Asia-Pacific | SHIELDING METAL-IN BAG, 508MM X 609.6MM RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$133.8996 | Buy Now |
DISTI #
2984635
|
Farnell | SHIELDING METAL-IN BAG, 508MM X 609.6MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 0 |
|
$136.6170 / $161.7043 | Buy Now |
DISTI #
295ST2024
|
Techni-Tool, Inc. | SCS 1002024 Static Shield Bag, 1000 Series Metal-In, 20in x 24in, 100 Ea | 4 |
|
$108.8400 | Buy Now |
DISTI #
295ST2024
|
TestEquity LLC | SCS 1002024 Static Shield Bag, 1000 Series Metal-In, 20in x 24in, 100 Ea | 4 |
|
$108.8400 | Buy Now |
Part Details for 1002024
1002024 CAD Models
1002024 Part Data Attributes
|
1002024
SCS
Buy Now
|
Compare Parts:
1002024
SCS
|
Samacsys Manufacturer | SCS |