Part Details for 10020465 by Lumentum Operations LLC
Overview of 10020465 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10020465
10020465 CAD Models
10020465 Part Data Attributes
|
10020465
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
10020465
Lumentum Operations LLC
External Modulator, Analog Intensity, 1540nm Min, 1560nm Max, FC/PC, Panel Mount-inline,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Bias Voltage | 10.5 V | |
Body Breadth | 13.99 mm | |
Body Height | 11.176 mm | |
Body Length or Diameter | 124.96 mm | |
Connection Type | FC/PC | |
Fiber Optic Device Type | EXTERNAL MODULATOR | |
Fiber Type | SM 15-P-8/125-UV/UV-100, SMF-28 | |
Insertion Loss-Max | 5 dB | |
Modulation Type | ANALOG INTENSITY | |
Mounting Feature | PANEL MOUNT-INLINE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1560 nm | |
Operating Wavelength-Min | 1540 nm | |
Operating Wavelength-Nom | 1550 nm | |
Optical Input Power-Max | 200 mW | |
Return Loss-Min | 45 dB | |
Surface Mount | NO | |
Transmission Type | ANALOG |