There are no models available for this part yet.
Overview of 10022753-033LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65461-033LF | Amphenol Communications Solutions | 65461-033LF-SHILED HDR | |
10022753-116LF | Amphenol Communications Solutions | 16 Positions Single row Vertical Latching Receptacle | |
10022753-041LF | Amphenol Communications Solutions | 8 Positions Single row Vertical Latching Receptacle |
Price & Stock for 10022753-033LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10022753-033LF
|
Avnet Americas | Conn Clincher RCP 33 POS 2.54mm IDT ST Cable Mount Tray - Bulk (Alt: 10022753-033LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
649-122753-033LF
|
Mouser Electronics | FFC & FPC Connectors 33 POS VERT RECPT RoHS: Compliant | 0 |
|
$2.2600 / $2.7600 | Order Now |