10025026-10202TLF
Description: Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 10025026-10202TLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
10025026-10202TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch
10025026-10203PLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch .
10025026-10003TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch

Price & Stock for 10025026-10202TLF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG10025026-10202TLF
Heilind Electronics   Americas - 0 in Stock
  • 1,200 $3.2255
  • 3,600 $3.1734
$3.1734 / $3.2255 Buy Now
DISTI # BRG10025026-10202TLF
Interstate Connecting Components   0
  • 1,200 $3.2255
  • 3,600 $3.1734
$3.1734 / $3.2255 Buy Now

CAD Models for 10025026-10202TLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10025026-10202TLF by Amphenol FCi

10025026-10202TLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Amphenol
Board Mounting Option
PEG
Body Breadth
0.346 inch
Body Depth
0.394 inch
Body Length
2.591 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED NYLON
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
1.1 A
Reference Standard
CUL; UL
Terminal Length
0.152 inch
Terminal Pitch
1 mm
Termination Type
SOLDER
Total Number of Contacts
98
UL Flammability Code
94V-0
Want to compare parts?
  1. 10025026-10202TLF
    Amphenol FCi
    Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Related Parts for 10025026-10202TLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10025026-10202TLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10025026-10202TLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10025026-10202TLF would you like to use for your alert(s)?
  • Please alert me when 10025026-10202TLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10025026-10202TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10025026-10202TLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10025026-10202TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10025026-10202TLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10025026-10202TLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: