Part Details for 10027011-115HLF by Amphenol FCi
Overview of 10027011-115HLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10027011-115HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 15 Positions, 2.54 mm (0.100in) Pitch. | |
10027011-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
10027011-203HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10027011-115HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10027011-115HLF
|
Heilind Electronics | BS II SMT-10027011-115HLF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10027011-115HLF
|
Interstate Connecting Components | BS II SMT-10027011-115HLF | 0 |
|
Buy Now |
Part Details for 10027011-115HLF
10027011-115HLF CAD Models
10027011-115HLF Part Data Attributes
|
10027011-115HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10027011-115HLF
Amphenol FCi
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.095 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10027011-115HLF
This table gives cross-reference parts and alternative options found for 10027011-115HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10027011-115HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10027011-308HLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10027011-115HLF vs 10027011-308HLF |
10027011-106HLF | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 10027011-115HLF vs 10027011-106HLF |
10027011-213HLF | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10027011-115HLF vs 10027011-213HLF |
10027011-302H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 10027011-115HLF vs 10027011-302H |
10027011-204HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10027011-115HLF vs 10027011-204HLF |
10027011-413HLF | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10027011-115HLF vs 10027011-413HLF |
10027011-307HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10027011-115HLF vs 10027011-307HLF |
10027011-405HLF | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 10027011-115HLF vs 10027011-405HLF |
10027011-309HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10027011-115HLF vs 10027011-309HLF |
10027011-407HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10027011-115HLF vs 10027011-407HLF |