There are no models available for this part yet.
Overview of 100277-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10027747-11110TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . | |
10027747-11010TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . | |
10027747-11210TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . |
Price & Stock for 100277-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
100277-2-ND
|
DigiKey | .250 P.LOCK TAB A.P Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
100277-2
|
Avnet Americas | Tab Terminal PIN 6.3mm Tin Lead Over Nickel - Tape and Reel (Alt: 100277-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
100277-2
|
Avnet Abacus | (Alt: 100277-2) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 | Abacus - 0 |
|
Buy Now |