Part Details for 10027747-11210TLF by Amphenol Communications Solutions
Overview of 10027747-11210TLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10027747-11210TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . | |
10027747-11110TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . | |
10027747-11010TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . |
Price & Stock for 10027747-11210TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0482
|
Newark | Pci Express Th 280P-10027747-11210Tlf/Tray |Amphenol Communications Solutions 10027747-11210TLF RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.2700 | Buy Now |
DISTI #
10027747-11210TLF-ND
|
DigiKey | CONN PCI EXP FMALE 280POS 0.039 Min Qty: 900 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2536 | Buy Now |
Part Details for 10027747-11210TLF
10027747-11210TLF CAD Models
10027747-11210TLF Part Data Attributes
|
10027747-11210TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10027747-11210TLF
Amphenol Communications Solutions
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch .
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 280 (x32) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.443 inch | |
Body Length | 5.866 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.039 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 280 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10027747-11210TLF
This table gives cross-reference parts and alternative options found for 10027747-11210TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10027747-11210TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10027747-11410T | Card Edge Connector, 280 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 10027747-11210TLF vs 10027747-11410T |
10027747-11310T | Card Edge Connector, 280 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 10027747-11210TLF vs 10027747-11310T |