Part Details for 1002831 by SCS
Overview of 1002831 by SCS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7741
|
Newark | Static Shielding Bag, Heat Seal, 28"x31", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:31", Length - Metric:787.4Mm, Width - Imperial:28", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1002831 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$186.5800 | Buy Now |
DISTI #
517-1002831
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 28x31, 100 EA | 0 |
|
$177.2500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$141.1300 / $262.7500 | Buy Now |