-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3P.4MM.SOCK.ASS.M24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6014
|
Newark | 3P.4Mm.sock.ass.m24 Rohs Compliant: Yes |Amp Te Connectivity 100285-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 / $13.7800 | Buy Now |
DISTI #
3937-100285-1-ND
|
DigiKey | CONN PLUG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$18.8596 / $26.9400 | Buy Now |
DISTI #
100285-1-ND
|
DigiKey | CONN PLUG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2733 | Buy Now |
DISTI #
100285-1
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Cable Mount - Bulk (Alt: 100285-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 1 Days Container: Bulk | 0 |
|
$11.3656 / $13.6773 | Buy Now |
DISTI #
571-100285-1
|
Mouser Electronics | Automotive Connectors 3P.4MM.SOCK.ASS.M24 RoHS: Compliant | 69 |
|
$13.3200 / $16.9900 | Buy Now |
DISTI #
70287510
|
RS | 3 way Econoseal EHM receptacle housing | TE Connectivity 100285-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 / $12.4200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks Container: Box | 0Box |
|
$11.6100 | Buy Now |
DISTI #
AMP100285-1
|
Heilind Electronics | Stecker 3-polig, M24x1 | Americas - 0 in Stock |
|
$14.1646 / $14.3760 | Buy Now |
|
Onlinecomponents.com | 3P.4MM.SOCK.ASS.M24 RoHS: Compliant |
200 Partner Stock |
|
$13.5000 / $16.9100 | Buy Now |
DISTI #
76920269
|
Verical | Conn Circular RCP 3 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 200 |
|
$13.1400 / $14.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100285-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100285-1
TE Connectivity
3P.4MM.SOCK.ASS.M24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.339 inch | |
Body Depth | 1.102 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 24A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 24 A | |
Total Number of Contacts | 3 |