Part Details for 100287 by Bulgin
Overview of 100287 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3772
|
Newark | Conn, Header, 10Pos, 1Row, 2.54Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Standard Buccaneer Series |Bulgin Limited 100287 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
Buy Now | |
DISTI #
708-100287-ND
|
DigiKey | CONN HDR 2.54MM 10POS VERT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2000 In Stock |
|
$0.4970 / $1.0800 | Buy Now |
DISTI #
167-100287
|
Mouser Electronics | USB Connectors USB A 3.0 Front Panel Mount Connector Leaded with 10 way crimp Connector RoHS: Compliant | 2000 |
|
$0.4960 / $1.0800 | Buy Now |
DISTI #
74797430
|
RS | 10-way PCB header straight | Bulgin 100287 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6300 | RFQ |
|
Onlinecomponents.com | 10 Way Straight PCB Header | 0 |
|
$0.5080 / $0.7400 | Buy Now |
DISTI #
4326117
|
element14 Asia-Pacific | CONN, HEADER, 10POS, 1ROW, 2.54MM, TH RoHS: Not Compliant Min Qty: 1 Container: Each | 2000 |
|
$1.3504 | Buy Now |
DISTI #
4326117
|
Farnell | CONN, HEADER, 10POS, 1ROW, 2.54MM, TH RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 2000 |
|
$1.3362 | Buy Now |