10028918-001
Description: Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, Receptacle

Overview of 10028918-001 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Industrial Automation Smart Cities Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10028918-001LF Amphenol Communications Solutions AirMax® Power Connectors, Backplane Connectors, 1-Pair, 2 Column, Right Angle Header, Press-Fit

CAD Models for 10028918-001 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10028918-001 by Amphenol FCi

10028918-001
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
RECEPTACLE
Connector Type
POWER CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
1 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
100 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.0064 N
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Terminal Length
0.118 inch
Termination Type
PRESS FIT
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
2.224 N
Want to compare parts?
  1. 10028918-001
    Amphenol FCi
    Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, Receptacle
    VS

Related Parts for 10028918-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10028918-001 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10028918-001 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10028918-001 would you like to use for your alert(s)?
  • Please alert me when 10028918-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10028918-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10028918-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10028918-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10028918-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10028918-001 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: