Part Details for 1002MP by Advanced Power Technology
Results Overview of 1002MP by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1002MP Information
1002MP by Advanced Power Technology is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
1002MP Part Data Attributes
|
|
1002MP
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
1002MP
Advanced Power Technology
RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, L Band, Silicon, NPN
|
| Part Life Cycle Code | Transferred | |
| Package Description | 55fw-1, 4 Pin | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Collector Current-Max (IC) | 0.25 A | |
| Collector-Base Capacitance-Max | 5 Pf | |
| Configuration | Single | |
| Highest Frequency Band | L Band | |
| JESD-30 Code | O-CRDB-F4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Round | |
| Package Style | Disk Button | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |